Part Details for RU73PO1J120RBTD by TE Connectivity
Overview of RU73PO1J120RBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RU73PO1J120RBTD
RU73PO1J120RBTD CAD Models
RU73PO1J120RBTD Part Data Attributes
|
RU73PO1J120RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RU73PO1J120RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 3 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RU73PO1J120RBTD
This table gives cross-reference parts and alternative options found for RU73PO1J120RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RU73PO1J120RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RU73PO1J120RATDF | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0603 | TE Connectivity | RU73PO1J120RBTD vs RU73PO1J120RATDF |
RU73PO1J120RBTDF | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0603 | TE Connectivity | RU73PO1J120RBTD vs RU73PO1J120RBTDF |
CRT0603-BU-1200ELF | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RU73PO1J120RBTD vs CRT0603-BU-1200ELF |
AR03ATOX1200 | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RU73PO1J120RBTD vs AR03ATOX1200 |
WF06B1200AALQ | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RU73PO1J120RBTD vs WF06B1200AALQ |
WF06B1200BTLQ | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RU73PO1J120RBTD vs WF06B1200BTLQ |