Part Details for RU73O2A274RATDF by TE Connectivity
Overview of RU73O2A274RATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RU73O2A274RATDF
RU73O2A274RATDF CAD Models
RU73O2A274RATDF Part Data Attributes
|
RU73O2A274RATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RU73O2A274RATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 274ohm, 100V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 3 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RU73O2A274RATDF
This table gives cross-reference parts and alternative options found for RU73O2A274RATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RU73O2A274RATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10B2740OTRF | Fixed Resistor, Thin Film, 0.1W, 274ohm, 100V, 0.1% +/-Tol, -3,3ppm/Cel, 0805, | NIC Components Corp | RU73O2A274RATDF vs NTR10B2740OTRF |
AR05ABOX2740 | Fixed Resistor, Thin Film, 0.1W, 274ohm, 100V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RU73O2A274RATDF vs AR05ABOX2740 |
RN73O2ATD2740B | Fixed Resistor, Thin Film, 0.1W, 274ohm, 100V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RU73O2A274RATDF vs RN73O2ATD2740B |
RN73O2AB2740A | Fixed Resistor, Thin Film, 0.1W, 274ohm, 100V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RU73O2A274RATDF vs RN73O2AB2740A |
RU73O2A274RBTDF | Fixed Resistor, Thin Film, 0.1W, 274ohm, 100V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0805 | TE Connectivity | RU73O2A274RATDF vs RU73O2A274RBTDF |
AR05BBOX2740 | Fixed Resistor, Thin Film, 0.1W, 274ohm, 100V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RU73O2A274RATDF vs AR05BBOX2740 |
RN73O2AB2740B | Fixed Resistor, Thin Film, 0.1W, 274ohm, 100V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RU73O2A274RATDF vs RN73O2AB2740B |
NTR10A2740OTRF | Fixed Resistor, Thin Film, 0.1W, 274ohm, 100V, 0.05% +/-Tol, -3,3ppm/Cel, 0805, | NIC Components Corp | RU73O2A274RATDF vs NTR10A2740OTRF |
NTR10A2740OTR1KF | Fixed Resistor, Thin Film, 0.1W, 274ohm, 100V, 0.05% +/-Tol, -3,3ppm/Cel, 0805, | NIC Components Corp | RU73O2A274RATDF vs NTR10A2740OTR1KF |
NTR10B2740OTR1KF | Fixed Resistor, Thin Film, 0.1W, 274ohm, 100V, 0.1% +/-Tol, -3,3ppm/Cel, 0805, | NIC Components Corp | RU73O2A274RATDF vs NTR10B2740OTR1KF |