Part Details for RU4AWS by Sanken Electric Co Ltd
Overview of RU4AWS by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RU4AWS
RU4AWS CAD Models
RU4AWS Part Data Attributes
|
RU4AWS
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RU4AWS
Sanken Electric Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RU4AWS
This table gives cross-reference parts and alternative options found for RU4AWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RU4AWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RU4BV4 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | RU4AWS vs RU4BV4 |
RU4V4 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | RU4AWS vs RU4V4 |
RJ43V3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | RU4AWS vs RJ43V3 |
RU4BV3 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | RU4AWS vs RU4BV3 |
RU4BV | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | RU4AWS vs RU4BV |
RU4BVO | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | RU4AWS vs RU4BVO |
RU4W | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | RU4AWS vs RU4W |
RU4BV1 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | RU4AWS vs RU4BV1 |
RU4WS | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | RU4AWS vs RU4WS |
RU4AVO | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sanken Electric Co Ltd | RU4AWS vs RU4AVO |