Part Details for RU3YXWS by Sanken Electric Co Ltd
Overview of RU3YXWS by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RU3YXWS
RU3YXWS CAD Models
RU3YXWS Part Data Attributes
|
RU3YXWS
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RU3YXWS
Sanken Electric Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RU3YXWS
This table gives cross-reference parts and alternative options found for RU3YXWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RU3YXWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK39V | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | RU3YXWS vs RK39V |
RG4AV4 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | RU3YXWS vs RG4AV4 |
RK39W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | RU3YXWS vs RK39W |
RG4AVO | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | RU3YXWS vs RG4AVO |
DLC20C | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | SANYO Electric Co Ltd | RU3YXWS vs DLC20C |
RG4AV3 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | RU3YXWS vs RG4AV3 |
RG4AW | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | RU3YXWS vs RG4AW |
RK39VO | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | RU3YXWS vs RK39VO |
RU3YXWK | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | RU3YXWS vs RU3YXWK |
RU3YXW | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | RU3YXWS vs RU3YXW |