Part Details for RTX259090CDE4 by Ralec
Overview of RTX259090CDE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX259090CDE4
RTX259090CDE4 CAD Models
RTX259090CDE4 Part Data Attributes
|
RTX259090CDE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX259090CDE4
Ralec
Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX259090CDE4
This table gives cross-reference parts and alternative options found for RTX259090CDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX259090CDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF2512CTE909R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RTX259090CDE4 vs RNCF2512CTE909R |
RTX259090CDE3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | RTX259090CDE4 vs RTX259090CDE3 |
RNCF2512CKE909R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RTX259090CDE4 vs RNCF2512CKE909R |
WF25U9090CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | RTX259090CDE4 vs WF25U9090CTL |
SF25U9090CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RTX259090CDE4 vs SF25U9090CALQ |
AR12CBCQ9090N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | RTX259090CDE4 vs AR12CBCQ9090N |
PRC2512TTC25Q909R+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | RTX259090CDE4 vs PRC2512TTC25Q909R+-0.25% |
AR12CTCQ9090 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RTX259090CDE4 vs AR12CTCQ9090 |
PRC2512TC25Q909R+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | RTX259090CDE4 vs PRC2512TC25Q909R+-0.25% |
SF25U9090CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RTX259090CDE4 vs SF25U9090CTLQ |