Part Details for RTX258870DEE4 by Ralec
Overview of RTX258870DEE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX258870DEE4
RTX258870DEE4 CAD Models
RTX258870DEE4 Part Data Attributes
|
RTX258870DEE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX258870DEE4
Ralec
Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX258870DEE4
This table gives cross-reference parts and alternative options found for RTX258870DEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX258870DEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12DTDQ8870N | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | RTX258870DEE4 vs AR12DTDQ8870N |
AR12DBDQ8870 | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX258870DEE4 vs AR12DBDQ8870 |
CAR2512887OHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | RTX258870DEE4 vs CAR2512887OHMS0.5%50PPMHP |
AR12DBDQ8870N | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | RTX258870DEE4 vs AR12DBDQ8870N |
SF25T8870DALQ | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX258870DEE4 vs SF25T8870DALQ |
PRC2512TTC50Q887R+-0.5% | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | RTX258870DEE4 vs PRC2512TTC50Q887R+-0.5% |
RNCF2512DTC887R | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX258870DEE4 vs RNCF2512DTC887R |
AR12DTDQ8870 | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX258870DEE4 vs AR12DTDQ8870 |
HPTF2512-WC-8870DT | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTX258870DEE4 vs HPTF2512-WC-8870DT |
PRC2512TC50Q887R+-0.5% | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | RTX258870DEE4 vs PRC2512TC50Q887R+-0.5% |