RTX2562R0BETE
Ralec
Description: Fixed Resistor, Thin Film, 0.75W, 62ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,

Overview of RTX2562R0BETE by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX2562R0BETE by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX2562R0BETE by Ralec

RTX2562R0BETE
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
62 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RTX2562R0BETE
    Ralec
    Fixed Resistor, Thin Film, 0.75W, 62ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
    VS

Alternate Parts for RTX2562R0BETE

This table gives cross-reference parts and alternative options found for RTX2562R0BETE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX2562R0BETE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR12ATDQ0620 Fixed Resistor, Thin Film, 0.75W, 62ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RTX2562R0BETE vs AR12ATDQ0620
PRC2512TTC50Q62R+-0.1% Fixed Resistor, Thin Film, 0.75W, 62ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Precision Resistive Products Inc RTX2562R0BETE vs PRC2512TTC50Q62R+-0.1%
WF25T62R0BTLQ Fixed Resistor, Thin Film, 0.75W, 62ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RTX2562R0BETE vs WF25T62R0BTLQ
AR12ATDQ0620N Fixed Resistor, Thin Film, 0.75W, 62ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp RTX2562R0BETE vs AR12ATDQ0620N
WF25T62R0AVLQ Fixed Resistor, Thin Film, 0.75W, 62ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RTX2562R0BETE vs WF25T62R0AVLQ
AR12ABDQ0620 Fixed Resistor, Thin Film, 0.75W, 62ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RTX2562R0BETE vs AR12ABDQ0620
SF25T62R0BTLQ Fixed Resistor, Thin Film, 0.75W, 62ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RTX2562R0BETE vs SF25T62R0BTLQ
AR12BBDQ0620N Fixed Resistor, Thin Film, 0.75W, 62ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp RTX2562R0BETE vs AR12BBDQ0620N
WF25T62R0ATLQ Fixed Resistor, Thin Film, 0.75W, 62ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RTX2562R0BETE vs WF25T62R0ATLQ
NTRH25A62R0DTRF Fixed Resistor, Thin Film, 0.75W, 62ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, NIC Components Corp RTX2562R0BETE vs NTRH25A62R0DTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX2562R0BETE by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX2562R0BETE by Ralec

  • Please alert me when RTX2562R0BETE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX2562R0BETE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX2562R0BETE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX2562R0BETE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX2562R0BETE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX2562R0BETE by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: