Part Details for RTX2557R6BEE3 by Ralec
Overview of RTX2557R6BEE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX2557R6BEE3
RTX2557R6BEE3 CAD Models
RTX2557R6BEE3 Part Data Attributes
|
RTX2557R6BEE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX2557R6BEE3
Ralec
Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX2557R6BEE3
This table gives cross-reference parts and alternative options found for RTX2557R6BEE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX2557R6BEE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH25B57R6DTRF | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | RTX2557R6BEE3 vs NTRH25B57R6DTRF |
SF25T57R6BTL | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX2557R6BEE3 vs SF25T57R6BTL |
HPTF2512-WC-57R6AT | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTX2557R6BEE3 vs HPTF2512-WC-57R6AT |
WF25T57R6BTLQ | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX2557R6BEE3 vs WF25T57R6BTLQ |
WF25T57R6ATLQ | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX2557R6BEE3 vs WF25T57R6ATLQ |
AR12ATDQ57R6 | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX2557R6BEE3 vs AR12ATDQ57R6 |
AR12BBDQ57R6 | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX2557R6BEE3 vs AR12BBDQ57R6 |
AR12BTDQ57R6 | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX2557R6BEE3 vs AR12BTDQ57R6 |
SF25T57R6BALQ | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX2557R6BEE3 vs SF25T57R6BALQ |
AR12BBDQ57R6N | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | RTX2557R6BEE3 vs AR12BBDQ57R6N |