Part Details for RTX2557R6BBE2 by Ralec
Overview of RTX2557R6BBE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX2557R6BBE2
RTX2557R6BBE2 CAD Models
RTX2557R6BBE2 Part Data Attributes
|
RTX2557R6BBE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX2557R6BBE2
Ralec
Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX2557R6BBE2
This table gives cross-reference parts and alternative options found for RTX2557R6BBE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX2557R6BBE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF2512-WN-57R6BT | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTX2557R6BBE2 vs HPTF2512-WN-57R6BT |
RNCF2512BTT57R6 | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX2557R6BBE2 vs RNCF2512BTT57R6 |
AR12BTBQ57R6N | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | RTX2557R6BBE2 vs AR12BTBQ57R6N |
PRC2512TC10Q57.6R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | RTX2557R6BBE2 vs PRC2512TC10Q57.6R+-0.05% |
RTX2557R6BBE4 | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Ralec | RTX2557R6BBE2 vs RTX2557R6BBE4 |
RNCF2512ATT57R6 | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX2557R6BBE2 vs RNCF2512ATT57R6 |
RTX2557R6BBE3 | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Ralec | RTX2557R6BBE2 vs RTX2557R6BBE3 |
PRC2512TTC10Q57.6R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | RTX2557R6BBE2 vs PRC2512TTC10Q57.6R+-0.05% |
AR12BBBQ57R6 | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX2557R6BBE2 vs AR12BBBQ57R6 |
PRC2512TTC10Q57.6R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 57.6ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | RTX2557R6BBE2 vs PRC2512TTC10Q57.6R+-0.1% |