Part Details for RTX255602FEE4 by Ralec
Overview of RTX255602FEE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX255602FEE4
RTX255602FEE4 CAD Models
RTX255602FEE4 Part Data Attributes
|
RTX255602FEE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX255602FEE4
Ralec
Fixed Resistor, Thin Film, 0.75W, 56000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX255602FEE4
This table gives cross-reference parts and alternative options found for RTX255602FEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX255602FEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX255602FEE3 | Fixed Resistor, Thin Film, 0.75W, 56000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | RTX255602FEE4 vs RTX255602FEE3 |
WF25T5602FTLQ | Fixed Resistor, Thin Film, 0.75W, 56000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX255602FEE4 vs WF25T5602FTLQ |
RTX255602FEE2 | Fixed Resistor, Thin Film, 0.75W, 56000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | RTX255602FEE4 vs RTX255602FEE2 |
WF25T5602FTL | Fixed Resistor, Thin Film, 0.75W, 56000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RTX255602FEE4 vs WF25T5602FTL |