Part Details for RTX255600CCE4 by Ralec
Overview of RTX255600CCE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX255600CCE4
RTX255600CCE4 CAD Models
RTX255600CCE4 Part Data Attributes
|
RTX255600CCE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX255600CCE4
Ralec
Fixed Resistor, Thin Film, 0.75W, 560ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX255600CCE4
This table gives cross-reference parts and alternative options found for RTX255600CCE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX255600CCE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX255600CCE3 | Fixed Resistor, Thin Film, 0.75W, 560ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 2512, | Ralec | RTX255600CCE4 vs RTX255600CCE3 |
NTRH25C5600NTRF | Fixed Resistor, Thin Film, 0.75W, 560ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 2512, | NIC Components Corp | RTX255600CCE4 vs NTRH25C5600NTRF |
SF25F5600CALQ | Fixed Resistor, Thin Film, 0.75W, 560ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX255600CCE4 vs SF25F5600CALQ |
RTX255600CCE2 | Fixed Resistor, Thin Film, 0.75W, 560ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 2512, | Ralec | RTX255600CCE4 vs RTX255600CCE2 |
AR12CBNQ5600N | Fixed Resistor, Thin Film, 0.75W, 560ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | RTX255600CCE4 vs AR12CBNQ5600N |