Part Details for RTX255111CEE3 by Ralec
Overview of RTX255111CEE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX255111CEE3
RTX255111CEE3 CAD Models
RTX255111CEE3 Part Data Attributes
|
RTX255111CEE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX255111CEE3
Ralec
Fixed Resistor, Thin Film, 0.75W, 5110ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX255111CEE3
This table gives cross-reference parts and alternative options found for RTX255111CEE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX255111CEE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF25T5111CVLQ | Fixed Resistor, Thin Film, 0.75W, 5110ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX255111CEE3 vs WF25T5111CVLQ |
SF25T5111CALQ | Fixed Resistor, Thin Film, 0.75W, 5110ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX255111CEE3 vs SF25T5111CALQ |
RTX255111CEE2 | Fixed Resistor, Thin Film, 0.75W, 5110ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | RTX255111CEE3 vs RTX255111CEE2 |
WF25T5111CTLQ | Fixed Resistor, Thin Film, 0.75W, 5110ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX255111CEE3 vs WF25T5111CTLQ |