Part Details for RTX2549R9BBTE by Ralec
Overview of RTX2549R9BBTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX2549R9BBTE
RTX2549R9BBTE CAD Models
RTX2549R9BBTE Part Data Attributes
|
RTX2549R9BBTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX2549R9BBTE
Ralec
Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX2549R9BBTE
This table gives cross-reference parts and alternative options found for RTX2549R9BBTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX2549R9BBTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512AKT49R9 | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX2549R9BBTE vs RNCF2512AKT49R9 |
CAR251249.9OHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | RTX2549R9BBTE vs CAR251249.9OHMS0.05%10PPMHP |
PRC2512TC10Q49.9R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | RTX2549R9BBTE vs PRC2512TC10Q49.9R+-0.1% |
SF25W49R9BALQ | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX2549R9BBTE vs SF25W49R9BALQ |
RTX2549R9BBE3 | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Ralec | RTX2549R9BBTE vs RTX2549R9BBE3 |
HPTF2512-WN-49R9BT | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTX2549R9BBTE vs HPTF2512-WN-49R9BT |
HPTF2512-WN-49R9AT | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTX2549R9BBTE vs HPTF2512-WN-49R9AT |
RNCF2512BTT49R9 | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX2549R9BBTE vs RNCF2512BTT49R9 |
RNCF2512BKT49R9 | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX2549R9BBTE vs RNCF2512BKT49R9 |
NTRH25A49R9BTRF | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | RTX2549R9BBTE vs NTRH25A49R9BTRF |