Part Details for RTX254870BCTE by Ralec
Overview of RTX254870BCTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX254870BCTE
RTX254870BCTE CAD Models
RTX254870BCTE Part Data Attributes
|
RTX254870BCTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX254870BCTE
Ralec
Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX254870BCTE
This table gives cross-reference parts and alternative options found for RTX254870BCTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX254870BCTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512ATS487R | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, PRECISION THIN FILM CHIP RESISTOR | SEI Stackpole Electronics Inc | RTX254870BCTE vs RNCF2512ATS487R |
AR12ABNQ4870N | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | RTX254870BCTE vs AR12ABNQ4870N |
AR12BBNQ4870N | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | RTX254870BCTE vs AR12BBNQ4870N |
AR12ATNQ4870 | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX254870BCTE vs AR12ATNQ4870 |
AR12BTNQ4870 | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX254870BCTE vs AR12BTNQ4870 |
RNCF2512AKS487R | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, PRECISION THIN FILM CHIP RESISTOR | SEI Stackpole Electronics Inc | RTX254870BCTE vs RNCF2512AKS487R |
NTRH25B4870NTRF | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | NIC Components Corp | RTX254870BCTE vs NTRH25B4870NTRF |
SF25F4870BALQ | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX254870BCTE vs SF25F4870BALQ |
RTX254870BCE2 | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Ralec | RTX254870BCTE vs RTX254870BCE2 |
AR12ATNQ4870N | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | RTX254870BCTE vs AR12ATNQ4870N |