Part Details for RTX2544R2BEE4 by Ralec
Overview of RTX2544R2BEE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX2544R2BEE4
RTX2544R2BEE4 CAD Models
RTX2544R2BEE4 Part Data Attributes
|
RTX2544R2BEE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX2544R2BEE4
Ralec
Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX2544R2BEE4
This table gives cross-reference parts and alternative options found for RTX2544R2BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX2544R2BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF25T44R2AVLQ | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX2544R2BEE4 vs WF25T44R2AVLQ |
CAR251244.2OHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | RTX2544R2BEE4 vs CAR251244.2OHMS0.1%50PPMHP |
PRC2512TC50Q44.2R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | RTX2544R2BEE4 vs PRC2512TC50Q44.2R+-0.1% |
RNCF2512AKC44R2 | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX2544R2BEE4 vs RNCF2512AKC44R2 |
HPTF2512-WC-44R2BT | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTX2544R2BEE4 vs HPTF2512-WC-44R2BT |
RTX2544R2BEE3 | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | RTX2544R2BEE4 vs RTX2544R2BEE3 |
RNCF2512ATC44R2 | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX2544R2BEE4 vs RNCF2512ATC44R2 |
PRC2512TTC50Q44.2R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | RTX2544R2BEE4 vs PRC2512TTC50Q44.2R+-0.1% |
AR12ATDQ44R2 | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX2544R2BEE4 vs AR12ATDQ44R2 |
NTRH25A44R2DTRF | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | RTX2544R2BEE4 vs NTRH25A44R2DTRF |