Part Details for RTX254303BEE2 by Ralec
Overview of RTX254303BEE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX254303BEE2
RTX254303BEE2 CAD Models
RTX254303BEE2 Part Data Attributes
|
RTX254303BEE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX254303BEE2
Ralec
Fixed Resistor, Thin Film, 0.75W, 430000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX254303BEE2
This table gives cross-reference parts and alternative options found for RTX254303BEE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX254303BEE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF25T4303AVLQ | Fixed Resistor, Thin Film, 0.75W, 430000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX254303BEE2 vs WF25T4303AVLQ |
SF25T4303BALQ | Fixed Resistor, Thin Film, 0.75W, 430000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX254303BEE2 vs SF25T4303BALQ |
SF25T4303BTL | Fixed Resistor, Thin Film, 0.75W, 430000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX254303BEE2 vs SF25T4303BTL |
RTX254303BEE3 | Fixed Resistor, Thin Film, 0.75W, 430000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | RTX254303BEE2 vs RTX254303BEE3 |
RTX254303BETE | Fixed Resistor, Thin Film, 0.75W, 430000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | RTX254303BEE2 vs RTX254303BETE |
WF25T4303BVLQ | Fixed Resistor, Thin Film, 0.75W, 430000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX254303BEE2 vs WF25T4303BVLQ |
SF25T4303ATLQ | Fixed Resistor, Thin Film, 0.75W, 430000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX254303BEE2 vs SF25T4303ATLQ |
WF25T4303BTL | Fixed Resistor, Thin Film, 0.75W, 430000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RTX254303BEE2 vs WF25T4303BTL |
WF25T4303ATLQ | Fixed Resistor, Thin Film, 0.75W, 430000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX254303BEE2 vs WF25T4303ATLQ |
WF25T4303BTLQ | Fixed Resistor, Thin Film, 0.75W, 430000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX254303BEE2 vs WF25T4303BTLQ |