RTX253831DDE2
Ralec
Description: Fixed Resistor, Thin Film, 0.75W, 3830ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,

Overview of RTX253831DDE2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX253831DDE2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX253831DDE2 by Ralec

RTX253831DDE2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Resistance
3830 Ω
Resistor Type
FIXED RESISTOR
Series
RTX
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RTX253831DDE2
    Ralec
    Fixed Resistor, Thin Film, 0.75W, 3830ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
    VS

Alternate Parts for RTX253831DDE2

This table gives cross-reference parts and alternative options found for RTX253831DDE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX253831DDE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF25U3831DALQ Fixed Resistor, Thin Film, 0.75W, 3830ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RTX253831DDE2 vs SF25U3831DALQ
WF25U3831DTLQ Fixed Resistor, Thin Film, 0.75W, 3830ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RTX253831DDE2 vs WF25U3831DTLQ
RTX253831DDE4 Fixed Resistor, Thin Film, 0.75W, 3830ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Ralec RTX253831DDE2 vs RTX253831DDE4
WF25U3831DTL RESISTOR, THIN FILM, 0.75W, 0.5%, 25ppm, 3830ohm, SURFACE MOUNT, 2512, CHIP, LEAD FREE Walsin Technology Corporation RTX253831DDE2 vs WF25U3831DTL
WF25U3831DVLQ Fixed Resistor, Thin Film, 0.75W, 3830ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RTX253831DDE2 vs WF25U3831DVLQ
SF25U3831DTLQ Fixed Resistor, Thin Film, 0.75W, 3830ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RTX253831DDE2 vs SF25U3831DTLQ
RTX253831DDE3 Fixed Resistor, Thin Film, 0.75W, 3830ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Ralec RTX253831DDE2 vs RTX253831DDE3
RTX253831DDTE Fixed Resistor, Thin Film, 0.75W, 3830ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Ralec RTX253831DDE2 vs RTX253831DDTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX253831DDE2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX253831DDE2 by Ralec

Select Manufacturer
Which Manufacturer of RTX253831DDE2 would you like to use for your alert(s)?
  • Please alert me when RTX253831DDE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX253831DDE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX253831DDE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX253831DDE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX253831DDE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX253831DDE2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: