Datasheets
RTX252203BEE2 by: Ralec

Fixed Resistor, Thin Film, 0.75W, 220000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,

Part Details for RTX252203BEE2 by Ralec

Overview of RTX252203BEE2 by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Agriculture Technology Telecommunications

Part Details for RTX252203BEE2

RTX252203BEE2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTX252203BEE2 Part Data Attributes

RTX252203BEE2 Ralec
Buy Now Datasheet
Compare Parts:
RTX252203BEE2 Ralec Fixed Resistor, Thin Film, 0.75W, 220000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR
Rated Power Dissipation (P) 0.75 W
Resistance 220000 Ω
Resistor Type FIXED RESISTOR
Series RTX
Size Code 2512
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for RTX252203BEE2

This table gives cross-reference parts and alternative options found for RTX252203BEE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX252203BEE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTX252203BEE3 Fixed Resistor, Thin Film, 0.75W, 220000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Ralec RTX252203BEE2 vs RTX252203BEE3
RTX252203BEE4 Fixed Resistor, Thin Film, 0.75W, 220000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Ralec RTX252203BEE2 vs RTX252203BEE4
SF25T2203BTL Fixed Resistor, Thin Film, 0.75W, 220000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RTX252203BEE2 vs SF25T2203BTL
SF25T2203BALQ Fixed Resistor, Thin Film, 0.75W, 220000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RTX252203BEE2 vs SF25T2203BALQ
WF25T2203BTLQ Fixed Resistor, Thin Film, 0.75W, 220000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RTX252203BEE2 vs WF25T2203BTLQ
WF25T2203BVLQ Fixed Resistor, Thin Film, 0.75W, 220000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RTX252203BEE2 vs WF25T2203BVLQ
SF25T2203AALQ Fixed Resistor, Thin Film, 0.75W, 220000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RTX252203BEE2 vs SF25T2203AALQ
WF25T2203AVLQ Fixed Resistor, Thin Film, 0.75W, 220000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RTX252203BEE2 vs WF25T2203AVLQ
WF25T2203BTL Fixed Resistor, Thin Film, 0.75W, 220000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE Walsin Technology Corporation RTX252203BEE2 vs WF25T2203BTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX252203BEE2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX252203BEE2 by Ralec

Select Manufacturer
Which Manufacturer of RTX252203BEE2 would you like to use for your alert(s)?
  • Please alert me when RTX252203BEE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX252203BEE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX252203BEE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX252203BEE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX252203BEE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX252203BEE2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: