Part Details for RTX251821FETE by Ralec
Overview of RTX251821FETE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX251821FETE
RTX251821FETE CAD Models
RTX251821FETE Part Data Attributes
|
RTX251821FETE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX251821FETE
Ralec
Fixed Resistor, Thin Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX251821FETE
This table gives cross-reference parts and alternative options found for RTX251821FETE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX251821FETE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF25T1821FVLQ | Fixed Resistor, Thin Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251821FETE vs WF25T1821FVLQ |
WF25T1821FTLQ | Fixed Resistor, Thin Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251821FETE vs WF25T1821FTLQ |
RNCF2512FTC1K82 | Fixed Resistor, Thin Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX251821FETE vs RNCF2512FTC1K82 |
RNCF2512FKC1K82 | Fixed Resistor, Thin Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX251821FETE vs RNCF2512FKC1K82 |
NTRH25F1821DTRF | Fixed Resistor, Thin Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | RTX251821FETE vs NTRH25F1821DTRF |
AR12FTDQ1821 | Fixed Resistor, Thin Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX251821FETE vs AR12FTDQ1821 |
WF25T1821FTL | Fixed Resistor, Thin Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RTX251821FETE vs WF25T1821FTL |
HPTF2512-WC-1821FT | Fixed Resistor, Thin Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTX251821FETE vs HPTF2512-WC-1821FT |