Part Details for RTX251800CBE3 by Ralec
Overview of RTX251800CBE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX251800CBE3
RTX251800CBE3 CAD Models
RTX251800CBE3 Part Data Attributes
|
RTX251800CBE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX251800CBE3
Ralec
Fixed Resistor, Thin Film, 0.75W, 180ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX251800CBE3
This table gives cross-reference parts and alternative options found for RTX251800CBE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX251800CBE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2512TTC10Q180R+-0.25% | Fixed Resistor, Thin Film, 0.75W, 180ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | RTX251800CBE3 vs PRC2512TTC10Q180R+-0.25% |
AR12CTBQ1800N | Fixed Resistor, Thin Film, 0.75W, 180ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | RTX251800CBE3 vs AR12CTBQ1800N |
SF25W1800CALQ | Fixed Resistor, Thin Film, 0.75W, 180ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251800CBE3 vs SF25W1800CALQ |
NTRH25C1800BTRF | Fixed Resistor, Thin Film, 0.75W, 180ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | RTX251800CBE3 vs NTRH25C1800BTRF |
AR12CBBQ1800 | Fixed Resistor, Thin Film, 0.75W, 180ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX251800CBE3 vs AR12CBBQ1800 |
RNCF2512CKT180R | Fixed Resistor, Thin Film, 0.75W, 180ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, PRECISION THIN FILM CHIP RESISTOR | SEI Stackpole Electronics Inc | RTX251800CBE3 vs RNCF2512CKT180R |
AR12CBBQ1800N | Fixed Resistor, Thin Film, 0.75W, 180ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | RTX251800CBE3 vs AR12CBBQ1800N |
RTX251800CBE4 | Fixed Resistor, Thin Film, 0.75W, 180ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | Ralec | RTX251800CBE3 vs RTX251800CBE4 |
AR12CTBQ1800 | Fixed Resistor, Thin Film, 0.75W, 180ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX251800CBE3 vs AR12CTBQ1800 |