Part Details for RTX251650CDE2 by Ralec
Overview of RTX251650CDE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX251650CDE2
RTX251650CDE2 CAD Models
RTX251650CDE2 Part Data Attributes
|
RTX251650CDE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX251650CDE2
Ralec
Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX251650CDE2
This table gives cross-reference parts and alternative options found for RTX251650CDE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX251650CDE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF2512-WE-1650CT | Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTX251650CDE2 vs HPTF2512-WE-1650CT |
RNCF2512CKE165R | Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX251650CDE2 vs RNCF2512CKE165R |
RNCF2512CTE165R | Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX251650CDE2 vs RNCF2512CTE165R |
AR12CTCQ1650N | Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | RTX251650CDE2 vs AR12CTCQ1650N |
WF25U1650CTLQ | Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251650CDE2 vs WF25U1650CTLQ |
RTX251650CDE4 | Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | RTX251650CDE2 vs RTX251650CDE4 |
AR12CTCQ1650 | Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX251650CDE2 vs AR12CTCQ1650 |
PRC2512TTC25Q165R+-0.25% | Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | RTX251650CDE2 vs PRC2512TTC25Q165R+-0.25% |