Part Details for RTX251500BBE4 by Ralec
Overview of RTX251500BBE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX251500BBE4
RTX251500BBE4 CAD Models
RTX251500BBE4 Part Data Attributes
|
RTX251500BBE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX251500BBE4
Ralec
Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX251500BBE4
This table gives cross-reference parts and alternative options found for RTX251500BBE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX251500BBE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF2512-WN-1500AT | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTX251500BBE4 vs HPTF2512-WN-1500AT |
RNCF2512ATT150R | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX251500BBE4 vs RNCF2512ATT150R |
NTRH25A1500BTRF | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | RTX251500BBE4 vs NTRH25A1500BTRF |
PRC2512TTC10Q150R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | RTX251500BBE4 vs PRC2512TTC10Q150R+-0.1% |
AR12ABBQ1500N | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | RTX251500BBE4 vs AR12ABBQ1500N |
AR12BTBQ1500N | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | RTX251500BBE4 vs AR12BTBQ1500N |
CAR2512150OHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | RTX251500BBE4 vs CAR2512150OHMS0.1%10PPMHP |
RNCF2512BKT150R | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX251500BBE4 vs RNCF2512BKT150R |
AR12ATBQ1500N | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | RTX251500BBE4 vs AR12ATBQ1500N |
AR12BBBQ1500 | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX251500BBE4 vs AR12BBBQ1500 |