There are no models available for this part yet.
Overview of RTX251400DDE4 by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Agriculture Technology
Telecommunications
CAD Models for RTX251400DDE4 by Ralec
Part Data Attributes for RTX251400DDE4 by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Resistance
|
140 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RTX
|
Size Code
|
2512
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RTX251400DDE4
This table gives cross-reference parts and alternative options found for RTX251400DDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX251400DDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR2512140OHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | RTX251400DDE4 vs CAR2512140OHMS0.5%25PPMHP |
HPTF2512-WE-1400DT | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTX251400DDE4 vs HPTF2512-WE-1400DT |
SF25U1400DTLQ | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251400DDE4 vs SF25U1400DTLQ |
AR12DTCQ1400 | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX251400DDE4 vs AR12DTCQ1400 |
RTX251400DDE2 | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | RTX251400DDE4 vs RTX251400DDE2 |
PRC2512TTC25Q140R+-0.5% | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | RTX251400DDE4 vs PRC2512TTC25Q140R+-0.5% |
WF25U1400DVLQ | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251400DDE4 vs WF25U1400DVLQ |
PRC2512TC25Q140R+-0.5% | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | RTX251400DDE4 vs PRC2512TC25Q140R+-0.5% |
RNCF2512DTE140R | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX251400DDE4 vs RNCF2512DTE140R |