Part Details for RTX2513R0BETE by Ralec
Overview of RTX2513R0BETE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX2513R0BETE
RTX2513R0BETE CAD Models
RTX2513R0BETE Part Data Attributes
|
RTX2513R0BETE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX2513R0BETE
Ralec
Fixed Resistor, Thin Film, 0.75W, 13ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX2513R0BETE
This table gives cross-reference parts and alternative options found for RTX2513R0BETE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX2513R0BETE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF25T13R0ATLQ | Fixed Resistor, Thin Film, 0.75W, 13ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX2513R0BETE vs SF25T13R0ATLQ |
SF25T13R0BTLQ | Fixed Resistor, Thin Film, 0.75W, 13ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX2513R0BETE vs SF25T13R0BTLQ |
PRC2512TC50Q13R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 13ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | RTX2513R0BETE vs PRC2512TC50Q13R+-0.05% |
SF25T13R0BALQ | Fixed Resistor, Thin Film, 0.75W, 13ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX2513R0BETE vs SF25T13R0BALQ |
WF25T13R0BTLQ | Fixed Resistor, Thin Film, 0.75W, 13ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX2513R0BETE vs WF25T13R0BTLQ |
AR12BTDQ0130N | Fixed Resistor, Thin Film, 0.75W, 13ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | RTX2513R0BETE vs AR12BTDQ0130N |
AR12ABDQ0130N | Fixed Resistor, Thin Film, 0.75W, 13ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | RTX2513R0BETE vs AR12ABDQ0130N |
NTRH25B13R0DTRF | Fixed Resistor, Thin Film, 0.75W, 13ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | RTX2513R0BETE vs NTRH25B13R0DTRF |
RT2512BKE0713R0 | Fixed Resistor, Thin Film, 0.75W, 13ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512 | YAGEO Corporation | RTX2513R0BETE vs RT2512BKE0713R0 |
SF25T13R0BTL | Fixed Resistor, Thin Film, 0.75W, 13ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX2513R0BETE vs SF25T13R0BTL |