Part Details for RTX251302DETE by Ralec
Overview of RTX251302DETE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX251302DETE
RTX251302DETE CAD Models
RTX251302DETE Part Data Attributes
|
RTX251302DETE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX251302DETE
Ralec
Fixed Resistor, Thin Film, 0.75W, 13000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX251302DETE
This table gives cross-reference parts and alternative options found for RTX251302DETE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX251302DETE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF25T1302DTLQ | Fixed Resistor, Thin Film, 0.75W, 13000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251302DETE vs WF25T1302DTLQ |
RTX251302DEE3 | Fixed Resistor, Thin Film, 0.75W, 13000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | RTX251302DETE vs RTX251302DEE3 |
RT2512DKE0713K0 | Fixed Resistor, Thin Film, 0.75W, 13000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512 | YAGEO Corporation | RTX251302DETE vs RT2512DKE0713K0 |
RTX251302DEE2 | Fixed Resistor, Thin Film, 0.75W, 13000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | RTX251302DETE vs RTX251302DEE2 |
WF25T1302DTL | Fixed Resistor, Thin Film, 0.75W, 13000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RTX251302DETE vs WF25T1302DTL |