Part Details for RTX251213DDE3 by Ralec
Overview of RTX251213DDE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX251213DDE3
RTX251213DDE3 CAD Models
RTX251213DDE3 Part Data Attributes
|
RTX251213DDE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX251213DDE3
Ralec
Fixed Resistor, Thin Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX251213DDE3
This table gives cross-reference parts and alternative options found for RTX251213DDE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX251213DDE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF25U1213DALQ | Fixed Resistor, Thin Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251213DDE3 vs SF25U1213DALQ |
WF25U1213DVLQ | Fixed Resistor, Thin Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251213DDE3 vs WF25U1213DVLQ |
RTX251213DDE2 | Fixed Resistor, Thin Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | RTX251213DDE3 vs RTX251213DDE2 |
WF25U1213DTL | Fixed Resistor, Thin Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RTX251213DDE3 vs WF25U1213DTL |