Part Details for RTX251202BEE2 by Ralec
Overview of RTX251202BEE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX251202BEE2
RTX251202BEE2 CAD Models
RTX251202BEE2 Part Data Attributes
|
RTX251202BEE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX251202BEE2
Ralec
Fixed Resistor, Thin Film, 0.75W, 12000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX251202BEE2
This table gives cross-reference parts and alternative options found for RTX251202BEE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX251202BEE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF25T1202BALQ | Fixed Resistor, Thin Film, 0.75W, 12000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251202BEE2 vs SF25T1202BALQ |
WF25T1202ATLQ | Fixed Resistor, Thin Film, 0.75W, 12000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251202BEE2 vs WF25T1202ATLQ |
WF25T1202BVLQ | Fixed Resistor, Thin Film, 0.75W, 12000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251202BEE2 vs WF25T1202BVLQ |
RTX251202BEE4 | Fixed Resistor, Thin Film, 0.75W, 12000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | RTX251202BEE2 vs RTX251202BEE4 |
RT2512BKE0712K0 | Fixed Resistor, Thin Film, 0.75W, 12000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | YAGEO Corporation | RTX251202BEE2 vs RT2512BKE0712K0 |
WF25T1202BTLQ | Fixed Resistor, Thin Film, 0.75W, 12000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251202BEE2 vs WF25T1202BTLQ |
SF25T1202ATL | Fixed Resistor, Thin Film, 0.75W, 12000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251202BEE2 vs SF25T1202ATL |
WF25T1202BTL | Fixed Resistor, Thin Film, 0.75W, 12000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RTX251202BEE2 vs WF25T1202BTL |
WF25T1202ATL | Fixed Resistor, Thin Film, 0.75W, 12000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RTX251202BEE2 vs WF25T1202ATL |