Part Details for RTX2511R5DDE3 by Ralec
Overview of RTX2511R5DDE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX2511R5DDE3
RTX2511R5DDE3 CAD Models
RTX2511R5DDE3 Part Data Attributes
|
RTX2511R5DDE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX2511R5DDE3
Ralec
Fixed Resistor, Thin Film, 0.75W, 11.5ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX2511R5DDE3
This table gives cross-reference parts and alternative options found for RTX2511R5DDE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX2511R5DDE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF25U11R5DTLQ | Fixed Resistor, Thin Film, 0.75W, 11.5ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX2511R5DDE3 vs WF25U11R5DTLQ |
RTX2511R5DDE2 | Fixed Resistor, Thin Film, 0.75W, 11.5ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | RTX2511R5DDE3 vs RTX2511R5DDE2 |
NTRH25D11R5CTRF | Fixed Resistor, Thin Film, 0.75W, 11.5ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | RTX2511R5DDE3 vs NTRH25D11R5CTRF |
AR12DBCQ11R5 | Fixed Resistor, Thin Film, 0.75W, 11.5ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX2511R5DDE3 vs AR12DBCQ11R5 |
WF25U11R5DVLQ | Fixed Resistor, Thin Film, 0.75W, 11.5ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX2511R5DDE3 vs WF25U11R5DVLQ |
SF25U11R5DTLQ | Fixed Resistor, Thin Film, 0.75W, 11.5ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX2511R5DDE3 vs SF25U11R5DTLQ |
RTX2511R5DDTE | Fixed Resistor, Thin Film, 0.75W, 11.5ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | RTX2511R5DDE3 vs RTX2511R5DDTE |
AR12DTCQ11R5 | Fixed Resistor, Thin Film, 0.75W, 11.5ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX2511R5DDE3 vs AR12DTCQ11R5 |
AR12DTCQ11R5N | Fixed Resistor, Thin Film, 0.75W, 11.5ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | RTX2511R5DDE3 vs AR12DTCQ11R5N |
PRC2512TC25Q11.5R+-0.5% | Fixed Resistor, Thin Film, 0.75W, 11.5ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | RTX2511R5DDE3 vs PRC2512TC25Q11.5R+-0.5% |