Part Details for RTX251181FDE2 by Ralec
Overview of RTX251181FDE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX251181FDE2
RTX251181FDE2 CAD Models
RTX251181FDE2 Part Data Attributes
|
RTX251181FDE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX251181FDE2
Ralec
Fixed Resistor, Thin Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX251181FDE2
This table gives cross-reference parts and alternative options found for RTX251181FDE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX251181FDE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX251181FDE3 | Fixed Resistor, Thin Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | RTX251181FDE2 vs RTX251181FDE3 |
NTRH25F1181CTRF | Fixed Resistor, Thin Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | RTX251181FDE2 vs NTRH25F1181CTRF |
WF25U1181FALQ | Fixed Resistor, Thin Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251181FDE2 vs WF25U1181FALQ |
RNCF2512FTE1K18 | Fixed Resistor, Thin Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX251181FDE2 vs RNCF2512FTE1K18 |
HPTF2512-WE-1181FT | Fixed Resistor, Thin Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTX251181FDE2 vs HPTF2512-WE-1181FT |
RTX251181FDTE | Fixed Resistor, Thin Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | RTX251181FDE2 vs RTX251181FDTE |
PRC2512TC25Q1.18K+-1% | Fixed Resistor, Thin Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | RTX251181FDE2 vs PRC2512TC25Q1.18K+-1% |
WF25U1181FTL | Fixed Resistor, Thin Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RTX251181FDE2 vs WF25U1181FTL |
SF25U1181FALQ | Fixed Resistor, Thin Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251181FDE2 vs SF25U1181FALQ |
WF25U1181FVLQ | Fixed Resistor, Thin Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251181FDE2 vs WF25U1181FVLQ |