Part Details for RTX251133FETE by Ralec
Overview of RTX251133FETE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX251133FETE
RTX251133FETE CAD Models
RTX251133FETE Part Data Attributes
|
RTX251133FETE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX251133FETE
Ralec
Fixed Resistor, Thin Film, 0.75W, 113000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX251133FETE
This table gives cross-reference parts and alternative options found for RTX251133FETE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX251133FETE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF25T1133FTLQ | Fixed Resistor, Thin Film, 0.75W, 113000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251133FETE vs WF25T1133FTLQ |
SF25T1133FTLQ | Fixed Resistor, Thin Film, 0.75W, 113000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251133FETE vs SF25T1133FTLQ |
WF25T1133FTL | Fixed Resistor, Thin Film, 0.75W, 113000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RTX251133FETE vs WF25T1133FTL |
WF25T1133FVLQ | Fixed Resistor, Thin Film, 0.75W, 113000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251133FETE vs WF25T1133FVLQ |
RTX251133FEE2 | Fixed Resistor, Thin Film, 0.75W, 113000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | RTX251133FETE vs RTX251133FEE2 |
RTX251133FEE4 | Fixed Resistor, Thin Film, 0.75W, 113000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | RTX251133FETE vs RTX251133FEE4 |