Part Details for RTX251100BBE2 by Ralec
Overview of RTX251100BBE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX251100BBE2
RTX251100BBE2 CAD Models
RTX251100BBE2 Part Data Attributes
|
RTX251100BBE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX251100BBE2
Ralec
Fixed Resistor, Thin Film, 0.75W, 110ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX251100BBE2
This table gives cross-reference parts and alternative options found for RTX251100BBE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX251100BBE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPTF2512-WN-1100AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.75W, 110ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | RTX251100BBE2 vs HPTF2512-WN-1100AT |
PRC2512TC10Q110R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 110ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | RTX251100BBE2 vs PRC2512TC10Q110R+-0.05% |
SF25W1100BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 110ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | RTX251100BBE2 vs SF25W1100BALQ |
AR12BTBQ1100 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 110ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | RTX251100BBE2 vs AR12BTBQ1100 |
RNCF2512BKT110R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 110ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | RTX251100BBE2 vs RNCF2512BKT110R |
AR12BTBQ1100N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 110ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | RTX251100BBE2 vs AR12BTBQ1100N |
PRC2512TTC10Q110R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 110ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | RTX251100BBE2 vs PRC2512TTC10Q110R+-0.1% |
RNCF2512AKT110R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 110ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | RTX251100BBE2 vs RNCF2512AKT110R |
HPTF2512-WN-1100BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.75W, 110ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | RTX251100BBE2 vs HPTF2512-WN-1100BT |
RTX251100BBE4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 110ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | RTX251100BBE2 vs RTX251100BBE4 |