Part Details for RTX251071BETE by Ralec
Overview of RTX251071BETE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX251071BETE
RTX251071BETE CAD Models
RTX251071BETE Part Data Attributes
|
RTX251071BETE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX251071BETE
Ralec
Fixed Resistor, Thin Film, 0.75W, 1070ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX251071BETE
This table gives cross-reference parts and alternative options found for RTX251071BETE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX251071BETE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX251071BEE2 | Fixed Resistor, Thin Film, 0.75W, 1070ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | RTX251071BETE vs RTX251071BEE2 |
HPTF2512-WC-1071BT | Fixed Resistor, Thin Film, 0.75W, 1070ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTX251071BETE vs HPTF2512-WC-1071BT |
SF25T1071AALQ | Fixed Resistor, Thin Film, 0.75W, 1070ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251071BETE vs SF25T1071AALQ |
WF25T1071AVLQ | Fixed Resistor, Thin Film, 0.75W, 1070ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251071BETE vs WF25T1071AVLQ |
SF25T1071BTL | Fixed Resistor, Thin Film, 0.75W, 1070ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251071BETE vs SF25T1071BTL |
WF25T1071BTLQ | Fixed Resistor, Thin Film, 0.75W, 1070ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251071BETE vs WF25T1071BTLQ |
WF25T1071ATLQ | Fixed Resistor, Thin Film, 0.75W, 1070ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251071BETE vs WF25T1071ATLQ |
RTX251071BEE4 | Fixed Resistor, Thin Film, 0.75W, 1070ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | RTX251071BETE vs RTX251071BEE4 |
CAR25121.07KOHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.75W, 1070ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | RTX251071BETE vs CAR25121.07KOHMS0.05%50PPMHP |