Part Details for RTX251021BBE4 by Ralec
Overview of RTX251021BBE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX251021BBE4
RTX251021BBE4 CAD Models
RTX251021BBE4 Part Data Attributes
|
RTX251021BBE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX251021BBE4
Ralec
Fixed Resistor, Thin Film, 0.75W, 1020ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX251021BBE4
This table gives cross-reference parts and alternative options found for RTX251021BBE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX251021BBE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512AKT1K02 | Fixed Resistor, Thin Film, 0.75W, 1020ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX251021BBE4 vs RNCF2512AKT1K02 |
PRC2512TC10Q1.02K+-0.05% | Fixed Resistor, Thin Film, 0.75W, 1020ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | RTX251021BBE4 vs PRC2512TC10Q1.02K+-0.05% |
HPTF2512-WN-1021AT | Fixed Resistor, Thin Film, 0.75W, 1020ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTX251021BBE4 vs HPTF2512-WN-1021AT |
NTRH25A1021BTRF | Fixed Resistor, Thin Film, 0.75W, 1020ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | RTX251021BBE4 vs NTRH25A1021BTRF |
PRC2512TTC10Q1.02K+-0.05% | Fixed Resistor, Thin Film, 0.75W, 1020ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | RTX251021BBE4 vs PRC2512TTC10Q1.02K+-0.05% |
RTX251021BBE2 | Fixed Resistor, Thin Film, 0.75W, 1020ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Ralec | RTX251021BBE4 vs RTX251021BBE2 |
AR12ABBQ1021N | Fixed Resistor, Thin Film, 0.75W, 1020ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | RTX251021BBE4 vs AR12ABBQ1021N |
HPTF2512-WN-1021BT | Fixed Resistor, Thin Film, 0.75W, 1020ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTX251021BBE4 vs HPTF2512-WN-1021BT |
SF25W1021AALQ | Fixed Resistor, Thin Film, 0.75W, 1020ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251021BBE4 vs SF25W1021AALQ |
RNCF2512ATT1K02 | Fixed Resistor, Thin Film, 0.75W, 1020ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX251021BBE4 vs RNCF2512ATT1K02 |