RTX208063BDTE
Ralec
Description: Fixed Resistor, Thin Film, 0.5W, 806000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010,

Overview of RTX208063BDTE by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX208063BDTE by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX208063BDTE by Ralec

RTX208063BDTE
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
806000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RTX208063BDTE
    Ralec
    Fixed Resistor, Thin Film, 0.5W, 806000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010,
    VS

Alternate Parts for RTX208063BDTE

This table gives cross-reference parts and alternative options found for RTX208063BDTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX208063BDTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73F2H806KBTDF RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 806000ohm, SURFACE MOUNT, 2010, CHIP TE Connectivity RTX208063BDTE vs RP73F2H806KBTDF
WF20U8063BALQ Fixed Resistor, Thin Film, 0.5W, 806000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RTX208063BDTE vs WF20U8063BALQ
SF20U8063BTLQ Fixed Resistor, Thin Film, 0.5W, 806000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RTX208063BDTE vs SF20U8063BTLQ
RTX208063BDE4 Fixed Resistor, Thin Film, 0.5W, 806000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, Ralec RTX208063BDTE vs RTX208063BDE4
RP73F2H806KBTG RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 806000ohm, SURFACE MOUNT, 2010, CHIP TE Connectivity RTX208063BDTE vs RP73F2H806KBTG
WF20U8063AALQ Fixed Resistor, Thin Film, 0.5W, 806000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RTX208063BDTE vs WF20U8063AALQ
SF20U8063AALQ Fixed Resistor, Thin Film, 0.5W, 806000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RTX208063BDTE vs SF20U8063AALQ
WF20U8063AVLQ Fixed Resistor, Thin Film, 0.5W, 806000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RTX208063BDTE vs WF20U8063AVLQ
WF20U8063ATLQ Fixed Resistor, Thin Film, 0.5W, 806000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RTX208063BDTE vs WF20U8063ATLQ
RP73F2H806KBTD RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 806000ohm, SURFACE MOUNT, 2010, CHIP TE Connectivity RTX208063BDTE vs RP73F2H806KBTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX208063BDTE by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX208063BDTE by Ralec

  • Please alert me when RTX208063BDTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX208063BDTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX208063BDTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX208063BDTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX208063BDTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX208063BDTE by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: