Part Details for RTX2078R7FETE by Ralec
Overview of RTX2078R7FETE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX2078R7FETE
RTX2078R7FETE CAD Models
RTX2078R7FETE Part Data Attributes
|
RTX2078R7FETE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX2078R7FETE
Ralec
Fixed Resistor, Thin Film, 0.5W, 78.7ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 78.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX2078R7FETE
This table gives cross-reference parts and alternative options found for RTX2078R7FETE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX2078R7FETE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF20T78R7FVLQ | Fixed Resistor, Thin Film, 0.5W, 78.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX2078R7FETE vs WF20T78R7FVLQ |
RP73G2H78R7FTG | RESISTOR, THIN FILM, 0.5W, 1%, 50ppm, 78.7ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RTX2078R7FETE vs RP73G2H78R7FTG |
RTX2078R7FEE3 | Fixed Resistor, Thin Film, 0.5W, 78.7ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | RTX2078R7FETE vs RTX2078R7FEE3 |
RP73G2H78R7FTDF | RESISTOR, THIN FILM, 0.5W, 1%, 50ppm, 78.7ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RTX2078R7FETE vs RP73G2H78R7FTDF |
RTX2078R7FEE4 | Fixed Resistor, Thin Film, 0.5W, 78.7ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | RTX2078R7FETE vs RTX2078R7FEE4 |
WF20T78R7FTLQ | Fixed Resistor, Thin Film, 0.5W, 78.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX2078R7FETE vs WF20T78R7FTLQ |