Datasheets
RTX204992BDTE by: Ralec

Fixed Resistor, Thin Film, 0.5W, 49900ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010,

Part Details for RTX204992BDTE by Ralec

Overview of RTX204992BDTE by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Agriculture Technology Telecommunications

Part Details for RTX204992BDTE

RTX204992BDTE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTX204992BDTE Part Data Attributes

RTX204992BDTE Ralec
Buy Now Datasheet
Compare Parts:
RTX204992BDTE Ralec Fixed Resistor, Thin Film, 0.5W, 49900ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Plastic, 7 Inch
Rated Power Dissipation (P) 0.5 W
Resistance 49900 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for RTX204992BDTE

This table gives cross-reference parts and alternative options found for RTX204992BDTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX204992BDTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTX204992BDE2 Fixed Resistor, Thin Film, 0.5W, 49900ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, Ralec RTX204992BDTE vs RTX204992BDE2
WF20U4992BTLQ Fixed Resistor, Thin Film, 0.5W, 49900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RTX204992BDTE vs WF20U4992BTLQ
RTX204992BDE3 Fixed Resistor, Thin Film, 0.5W, 49900ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, Ralec RTX204992BDTE vs RTX204992BDE3
SF20U4992AALQ Fixed Resistor, Thin Film, 0.5W, 49900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RTX204992BDTE vs SF20U4992AALQ
WF20U4992AVLQ Fixed Resistor, Thin Film, 0.5W, 49900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RTX204992BDTE vs WF20U4992AVLQ
RP73F2H49K9BTDF RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 49900ohm, SURFACE MOUNT, 2010, CHIP TE Connectivity RTX204992BDTE vs RP73F2H49K9BTDF
WF20U4992ATL Fixed Resistor, Thin Film, 0.5W, 49900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE Walsin Technology Corporation RTX204992BDTE vs WF20U4992ATL
SF20U4992ATLQ Fixed Resistor, Thin Film, 0.5W, 49900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RTX204992BDTE vs SF20U4992ATLQ
WF20U4992BTL Fixed Resistor, Thin Film, 0.5W, 49900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE Walsin Technology Corporation RTX204992BDTE vs WF20U4992BTL
WF20U4992ATLQ Fixed Resistor, Thin Film, 0.5W, 49900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RTX204992BDTE vs WF20U4992ATLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX204992BDTE by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX204992BDTE by Ralec

Select Manufacturer
Which Manufacturer of RTX204992BDTE would you like to use for your alert(s)?
  • Please alert me when RTX204992BDTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX204992BDTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX204992BDTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX204992BDTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX204992BDTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX204992BDTE by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: