Part Details for RTX204120CBE4 by Ralec
Overview of RTX204120CBE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX204120CBE4
RTX204120CBE4 CAD Models
RTX204120CBE4 Part Data Attributes
|
RTX204120CBE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX204120CBE4
Ralec
Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX204120CBE4
This table gives cross-reference parts and alternative options found for RTX204120CBE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX204120CBE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX204120CBTE | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2010, | Ralec | RTX204120CBE4 vs RTX204120CBTE |
RTX204120CBE3 | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2010, | Ralec | RTX204120CBE4 vs RTX204120CBE3 |