RTX203923BDE3
Ralec
Description: Fixed Resistor, Thin Film, 0.5W, 392000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010,

Overview of RTX203923BDE3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX203923BDE3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX203923BDE3 by Ralec

RTX203923BDE3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
392000 Ω
Resistor Type
FIXED RESISTOR
Series
RTX
Size Code
2010
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RTX203923BDE3
    Ralec
    Fixed Resistor, Thin Film, 0.5W, 392000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010,
    VS

Alternate Parts for RTX203923BDE3

This table gives cross-reference parts and alternative options found for RTX203923BDE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX203923BDE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF20U3923BALQ Fixed Resistor, Thin Film, 0.5W, 392000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RTX203923BDE3 vs SF20U3923BALQ
SF20U3923BTLQ Fixed Resistor, Thin Film, 0.5W, 392000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RTX203923BDE3 vs SF20U3923BTLQ
RTX203923BDE2 Fixed Resistor, Thin Film, 0.5W, 392000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, Ralec RTX203923BDE3 vs RTX203923BDE2
WF20U3923AALQ Fixed Resistor, Thin Film, 0.5W, 392000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RTX203923BDE3 vs WF20U3923AALQ
RTX203923BDTE Fixed Resistor, Thin Film, 0.5W, 392000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, Ralec RTX203923BDE3 vs RTX203923BDTE
RP73F2H392KBTG RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 392000ohm, SURFACE MOUNT, 2010, CHIP TE Connectivity RTX203923BDE3 vs RP73F2H392KBTG
RP73F2H392KBTDF RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 392000ohm, SURFACE MOUNT, 2010, CHIP TE Connectivity RTX203923BDE3 vs RP73F2H392KBTDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX203923BDE3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX203923BDE3 by Ralec

  • Please alert me when RTX203923BDE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTX203923BDE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX203923BDE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTX203923BDE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX203923BDE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX203923BDE3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: