Part Details for RTX2030R0FDTE by Ralec
Overview of RTX2030R0FDTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX2030R0FDTE
RTX2030R0FDTE CAD Models
RTX2030R0FDTE Part Data Attributes
|
RTX2030R0FDTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX2030R0FDTE
Ralec
Fixed Resistor, Thin Film, 0.5W, 30ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX2030R0FDTE
This table gives cross-reference parts and alternative options found for RTX2030R0FDTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX2030R0FDTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX2030R0FDE3 | Fixed Resistor, Thin Film, 0.5W, 30ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | RTX2030R0FDTE vs RTX2030R0FDE3 |
RTX2030R0FDE2 | Fixed Resistor, Thin Film, 0.5W, 30ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | RTX2030R0FDTE vs RTX2030R0FDE2 |
RP73F2H30RFTG | RESISTOR, THIN FILM, 0.5W, 1%, 25ppm, 30ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RTX2030R0FDTE vs RP73F2H30RFTG |
SF20U30R0FALQ | Fixed Resistor, Thin Film, 0.5W, 30ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX2030R0FDTE vs SF20U30R0FALQ |
RP73F2H30RFTDF | RESISTOR, THIN FILM, 0.5W, 1%, 25ppm, 30ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RTX2030R0FDTE vs RP73F2H30RFTDF |
WF20U30R0FTLQ | Fixed Resistor, Thin Film, 0.5W, 30ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX2030R0FDTE vs WF20U30R0FTLQ |
WF20U30R0FTL | Fixed Resistor, Thin Film, 0.5W, 30ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | RTX2030R0FDTE vs WF20U30R0FTL |