Part Details for RTX202670CCTE by Ralec
Overview of RTX202670CCTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX202670CCTE
RTX202670CCTE CAD Models
RTX202670CCTE Part Data Attributes
|
RTX202670CCTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX202670CCTE
Ralec
Fixed Resistor, Thin Film, 0.5W, 267ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX202670CCTE
This table gives cross-reference parts and alternative options found for RTX202670CCTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX202670CCTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX202670CCE3 | Fixed Resistor, Thin Film, 0.5W, 267ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 2010, | Ralec | RTX202670CCTE vs RTX202670CCE3 |
RTX202670CCE4 | Fixed Resistor, Thin Film, 0.5W, 267ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 2010, | Ralec | RTX202670CCTE vs RTX202670CCE4 |