Part Details for RTX202433DDE3 by Ralec
Overview of RTX202433DDE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX202433DDE3
RTX202433DDE3 CAD Models
RTX202433DDE3 Part Data Attributes
|
RTX202433DDE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX202433DDE3
Ralec
Fixed Resistor, Thin Film, 0.5W, 243000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX202433DDE3
This table gives cross-reference parts and alternative options found for RTX202433DDE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX202433DDE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2H243KDTDF | RESISTOR, THIN FILM, 0.5W, 0.5%, 25ppm, 243000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RTX202433DDE3 vs RP73F2H243KDTDF |
SF20U2433DALQ | Fixed Resistor, Thin Film, 0.5W, 243000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX202433DDE3 vs SF20U2433DALQ |
WF20U2433DTLQ | Fixed Resistor, Thin Film, 0.5W, 243000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX202433DDE3 vs WF20U2433DTLQ |
RP73F2H243KDTD | RESISTOR, THIN FILM, 0.5W, 0.5%, 25ppm, 243000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RTX202433DDE3 vs RP73F2H243KDTD |
RTX202433DDE2 | Fixed Resistor, Thin Film, 0.5W, 243000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | RTX202433DDE3 vs RTX202433DDE2 |