Part Details for RTX201781BDE2 by Ralec
Overview of RTX201781BDE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX201781BDE2
RTX201781BDE2 CAD Models
RTX201781BDE2 Part Data Attributes
|
RTX201781BDE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX201781BDE2
Ralec
Fixed Resistor, Thin Film, 0.5W, 1780ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX201781BDE2
This table gives cross-reference parts and alternative options found for RTX201781BDE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX201781BDE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2H1K78BTG | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 1780ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RTX201781BDE2 vs RP73F2H1K78BTG |
RP73F2H1K78BTDF | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 1780ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RTX201781BDE2 vs RP73F2H1K78BTDF |
RP73F2H1K78BTD | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 1780ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RTX201781BDE2 vs RP73F2H1K78BTD |
WF20U1781BTL | Fixed Resistor, Thin Film, 0.5W, 1780ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | RTX201781BDE2 vs WF20U1781BTL |
RTX201781BDE4 | Fixed Resistor, Thin Film, 0.5W, 1780ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | RTX201781BDE2 vs RTX201781BDE4 |
RTX201781BDTE | Fixed Resistor, Thin Film, 0.5W, 1780ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | RTX201781BDE2 vs RTX201781BDTE |
RTX201781BDE3 | Fixed Resistor, Thin Film, 0.5W, 1780ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | RTX201781BDE2 vs RTX201781BDE3 |
SF20U1781BALQ | Fixed Resistor, Thin Film, 0.5W, 1780ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX201781BDE2 vs SF20U1781BALQ |
WF20U1781BALQ | Fixed Resistor, Thin Film, 0.5W, 1780ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX201781BDE2 vs WF20U1781BALQ |
WF20U1781ATLQ | Fixed Resistor, Thin Film, 0.5W, 1780ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX201781BDE2 vs WF20U1781ATLQ |