Part Details for RTX201583BEE3 by Ralec
Overview of RTX201583BEE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX201583BEE3
RTX201583BEE3 CAD Models
RTX201583BEE3 Part Data Attributes
|
RTX201583BEE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX201583BEE3
Ralec
Fixed Resistor, Thin Film, 0.5W, 158000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX201583BEE3
This table gives cross-reference parts and alternative options found for RTX201583BEE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX201583BEE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX201583BETE | Fixed Resistor, Thin Film, 0.5W, 158000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | RTX201583BEE3 vs RTX201583BETE |
SF20T1583BALQ | Fixed Resistor, Thin Film, 0.5W, 158000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX201583BEE3 vs SF20T1583BALQ |
RP73G2H158KBTDF | RESISTOR, THIN FILM, 0.5W, 0.1%, 50ppm, 158000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RTX201583BEE3 vs RP73G2H158KBTDF |
WF20T1583AVLQ | Fixed Resistor, Thin Film, 0.5W, 158000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX201583BEE3 vs WF20T1583AVLQ |
RTX201583BEE4 | Fixed Resistor, Thin Film, 0.5W, 158000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | RTX201583BEE3 vs RTX201583BEE4 |
RP73G2H158KBTD | RESISTOR, THIN FILM, 0.5W, 0.1%, 50ppm, 158000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RTX201583BEE3 vs RP73G2H158KBTD |