Part Details for RTX201183CETE by Ralec
Overview of RTX201183CETE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX201183CETE
RTX201183CETE CAD Models
RTX201183CETE Part Data Attributes
|
RTX201183CETE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX201183CETE
Ralec
Fixed Resistor, Thin Film, 0.5W, 118000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX201183CETE
This table gives cross-reference parts and alternative options found for RTX201183CETE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX201183CETE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF20T1183CTL | Fixed Resistor, Thin Film, 0.5W, 118000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX201183CETE vs SF20T1183CTL |
RTX201183CEE4 | Fixed Resistor, Thin Film, 0.5W, 118000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | RTX201183CETE vs RTX201183CEE4 |
RTX201183CEE2 | Fixed Resistor, Thin Film, 0.5W, 118000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | RTX201183CETE vs RTX201183CEE2 |