Part Details for RTX129531CDP3 by Ralec
Overview of RTX129531CDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX129531CDP3
RTX129531CDP3 CAD Models
RTX129531CDP3 Part Data Attributes
|
RTX129531CDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX129531CDP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX129531CDP3
This table gives cross-reference parts and alternative options found for RTX129531CDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX129531CDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA20HC9531CTRQYF | Fixed Resistor, Thin Film, 0.33W, 9530ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RTX129531CDP3 vs NTRA20HC9531CTRQYF |
RN732ELTD9531C25 | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX129531CDP3 vs RN732ELTD9531C25 |
RN732ETTE9531C25 | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX129531CDP3 vs RN732ETTE9531C25 |
RTX129531CDTP | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX129531CDP3 vs RTX129531CDTP |
RN732ETTD9531C25 | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX129531CDP3 vs RN732ETTD9531C25 |
SF10U9531CALQ | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX129531CDP3 vs SF10U9531CALQ |
RN732ELTE9531C25 | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX129531CDP3 vs RN732ELTE9531C25 |
RN732ELTED9531C25 | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX129531CDP3 vs RN732ELTED9531C25 |
PRC1210TTC259.53K+/-0.25% | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | RTX129531CDP3 vs PRC1210TTC259.53K+/-0.25% |
RN732ELTDD9531C25 | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX129531CDP3 vs RN732ELTDD9531C25 |