Part Details for RTX128202DDP4 by Ralec
Overview of RTX128202DDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX128202DDP4
RTX128202DDP4 CAD Models
RTX128202DDP4 Part Data Attributes
|
RTX128202DDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX128202DDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX128202DDP4
This table gives cross-reference parts and alternative options found for RTX128202DDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX128202DDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30D1210D8202-RG70 | Fixed Resistor, Thin Film, 0.333W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RTX128202DDP4 vs RTW30D1210D8202-RG70 |
RTX128202DDTP | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX128202DDP4 vs RTX128202DDTP |
RP73F2E82KDTDF | Fixed Resistor, Thin Film, 0.3W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX128202DDP4 vs RP73F2E82KDTDF |
WF10U8202DVLQ | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX128202DDP4 vs WF10U8202DVLQ |
RN732ETTE8202D25 | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX128202DDP4 vs RN732ETTE8202D25 |
PRC1210TC2582K+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | RTX128202DDP4 vs PRC1210TC2582K+/-0.5% |
NTRH15D8202CTRF | Fixed Resistor, Thin Film, 0.333W, 82000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | RTX128202DDP4 vs NTRH15D8202CTRF |
RN732ELTD8202D25 | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX128202DDP4 vs RN732ELTD8202D25 |
AR13DBCO8202N | Fixed Resistor, Thin Film, 0.333W, 82000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | RTX128202DDP4 vs AR13DBCO8202N |
RN732ELTED8202D25 | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX128202DDP4 vs RN732ELTED8202D25 |