Part Details for RTX127150FDP4 by Ralec
Overview of RTX127150FDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX127150FDP4
RTX127150FDP4 CAD Models
RTX127150FDP4 Part Data Attributes
|
RTX127150FDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX127150FDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX127150FDP4
This table gives cross-reference parts and alternative options found for RTX127150FDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX127150FDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2E715RFTDG | Fixed Resistor, Thin Film, 0.3W, 715ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX127150FDP4 vs RP73F2E715RFTDG |
RTX127150FDTP | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX127150FDP4 vs RTX127150FDTP |
TP0725F7150R5E | Fixed Resistor, Thin Film, 0.333W, 715ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX127150FDP4 vs TP0725F7150R5E |
WF10U7150FALQ | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX127150FDP4 vs WF10U7150FALQ |
RNCF1210FTE715R | Fixed Resistor, Thin Film, 0.33W, 715ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX127150FDP4 vs RNCF1210FTE715R |
RN73H2ETTD7150F25 | Fixed Resistor, Metal Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX127150FDP4 vs RN73H2ETTD7150F25 |
WF10U7150FTLQ | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX127150FDP4 vs WF10U7150FTLQ |
TP0725F7150R4E | Fixed Resistor, Thin Film, 0.333W, 715ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX127150FDP4 vs TP0725F7150R4E |
RN73H2ETTE7150F25 | Fixed Resistor, Metal Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX127150FDP4 vs RN73H2ETTE7150F25 |
RN732ELTE7150F25 | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX127150FDP4 vs RN732ELTE7150F25 |