RTX126203BEP3
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210,

Overview of RTX126203BEP3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX126203BEP3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX126203BEP3 by Ralec

RTX126203BEP3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
2.55 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
620000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RTX126203BEP3
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210,
    VS

Alternate Parts for RTX126203BEP3

This table gives cross-reference parts and alternative options found for RTX126203BEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX126203BEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF10T6203BTL Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RTX126203BEP3 vs SF10T6203BTL
RTW30E1210A6203-RG70 Fixed Resistor, Thin Film, 0.333W, 620000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Taitron Components Inc RTX126203BEP3 vs RTW30E1210A6203-RG70
WF10T6203AVLQ Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RTX126203BEP3 vs WF10T6203AVLQ
RNCF1210BKC620K Fixed Resistor, Thin Film, 0.33W, 620000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RTX126203BEP3 vs RNCF1210BKC620K
RP73G2E620KATD Fixed Resistor, Thin Film, 0.33W, 620000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 TE Connectivity RTX126203BEP3 vs RP73G2E620KATD
RN73H2ETTE6203B50 Fixed Resistor, Metal Film, 0.25W, 620000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RTX126203BEP3 vs RN73H2ETTE6203B50
WF10T6203BVLQ Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RTX126203BEP3 vs WF10T6203BVLQ
RN73H2ETTD6203B50 Fixed Resistor, Metal Film, 0.25W, 620000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RTX126203BEP3 vs RN73H2ETTD6203B50
SF10T6203ATLQ Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RTX126203BEP3 vs SF10T6203ATLQ
RP73G2E620KATG Fixed Resistor, Thin Film, 0.3W, 620000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 TE Connectivity RTX126203BEP3 vs RP73G2E620KATG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX126203BEP3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX126203BEP3 by Ralec

  • Please alert me when RTX126203BEP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTX126203BEP3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX126203BEP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTX126203BEP3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX126203BEP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX126203BEP3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: