Part Details for RTX126202FDP2 by Ralec
Overview of RTX126202FDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX126202FDP2
RTX126202FDP2 CAD Models
RTX126202FDP2 Part Data Attributes
|
RTX126202FDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX126202FDP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX126202FDP2
This table gives cross-reference parts and alternative options found for RTX126202FDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX126202FDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2E62KFTDG | Fixed Resistor, Thin Film, 0.3W, 62000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX126202FDP2 vs RP73F2E62KFTDG |
RN732ELTD6202F25 | Fixed Resistor, Thin Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX126202FDP2 vs RN732ELTD6202F25 |
RP73F2E62KFTDF | Fixed Resistor, Thin Film, 0.3W, 62000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX126202FDP2 vs RP73F2E62KFTDF |
RNCF1210FTE62K0 | Fixed Resistor, Thin Film, 0.33W, 62000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX126202FDP2 vs RNCF1210FTE62K0 |
WF10U6202FTL | Fixed Resistor, Thin Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RTX126202FDP2 vs WF10U6202FTL |
RN73H2ETTE6202F25 | Fixed Resistor, Metal Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX126202FDP2 vs RN73H2ETTE6202F25 |
RP73F2E62KFTG | Fixed Resistor, Thin Film, 0.3W, 62000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX126202FDP2 vs RP73F2E62KFTG |
NTRA20HF6202CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 62000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RTX126202FDP2 vs NTRA20HF6202CTR1KQYF |
RTX126202FDP4 | Fixed Resistor, Thin Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX126202FDP2 vs RTX126202FDP4 |
RTX126202FDTP | Fixed Resistor, Thin Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX126202FDP2 vs RTX126202FDTP |