Part Details for RTX1260R4BBP4 by Ralec
Overview of RTX1260R4BBP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX1260R4BBP4
RTX1260R4BBP4 CAD Models
RTX1260R4BBP4 Part Data Attributes
|
RTX1260R4BBP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX1260R4BBP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX1260R4BBP4
This table gives cross-reference parts and alternative options found for RTX1260R4BBP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX1260R4BBP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1210TC10O60.4R+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 60.4ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | RTX1260R4BBP4 vs PRC1210TC10O60.4R+-0.1% |
SF10W60R4AALQ | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX1260R4BBP4 vs SF10W60R4AALQ |
RP73C2E60R4BTDF | Fixed Resistor, Thin Film, 0.3W, 60.4ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1260R4BBP4 vs RP73C2E60R4BTDF |
RNCF1210BTT60R4 | Fixed Resistor, Thin Film, 0.33W, 60.4ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX1260R4BBP4 vs RNCF1210BTT60R4 |
HPTF1210-UN-60R4AT | Fixed Resistor, Thin Film, 0.33W, 60.4ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RTX1260R4BBP4 vs HPTF1210-UN-60R4AT |
PRC1210TC10O60.4R+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 60.4ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | RTX1260R4BBP4 vs PRC1210TC10O60.4R+-0.05% |
AR13BBBO60R4 | Fixed Resistor, Thin Film, 0.3333W, 60.4ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTX1260R4BBP4 vs AR13BBBO60R4 |
RNCF1210ATT60R4 | Fixed Resistor, Thin Film, 0.33W, 60.4ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX1260R4BBP4 vs RNCF1210ATT60R4 |
AR13ATBO60R4 | Fixed Resistor, Thin Film, 0.3333W, 60.4ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTX1260R4BBP4 vs AR13ATBO60R4 |
AR13BTBO60R4 | Fixed Resistor, Thin Film, 0.3333W, 60.4ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTX1260R4BBP4 vs AR13BTBO60R4 |